Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.760 (CNY612.1888) |
| 5+ | CNY501.530 (CNY566.7289) |
| 10+ | CNY461.300 (CNY521.269) |
| 25+ | CNY426.880 (CNY482.3744) |
| 50+ | CNY411.800 (CNY465.334) |
| 100+ | CNY392.160 (CNY443.1408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.76 (CNY612.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The R191758000 is a RF/coaxial Straight Adapter with QN jack to N-type plug connection. It has brass body, beryllium copper centre contact and a PTFE insulator.
- 50Ω Nominal impedance
- 5000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
QN
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
