Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR191513000Copy
Manufacturer Standard Lead Time33 weeks
Order Code4196120
Your Part Number
119 In Stock
100 more incoming. You can reserve stock now
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.670 (CNY262.9171) |
| 5+ | CNY229.180 (CNY258.9734) |
| 10+ | CNY225.680 (CNY255.0184) |
| 25+ | CNY222.180 (CNY251.0634) |
| 50+ | CNY218.680 (CNY247.1084) |
| 100+ | CNY214.490 (CNY242.3737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.67 (CNY262.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR191513000Copy
Manufacturer Standard Lead Time33 weeks
Order Code4196120
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R191513000 is a TNC Female to N Male Straight Adapter with nickel-plated brass outer contact, gold over nickel plated beryllium copper center contact and nickel-plated brass body. This adapter has PTFE insulation, good RF performance and high strength.
- 50Ω Nominal impedance
- 0 to 11GHz Frequency range
- 500Vrms Voltage rating
- 5000MΩ Insulation resistance
- -65 to 165°C Temperature rating
Applications
Industrial
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
