Print Page
Image is for illustrative purposes only. Please refer to product description.

850 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
846 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.520 (CNY205.1176) |
| 10+ | CNY177.890 (CNY201.0157) |
| 25+ | CNY174.260 (CNY196.9138) |
| 100+ | CNY170.630 (CNY192.8119) |
| 250+ | CNY167.000 (CNY188.710) |
| 500+ | CNY163.370 (CNY184.6081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.52 (CNY205.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The R191421000 is a straight BNC to N Adapter with female to male connection and gold-plated nickel centre contact. It features 4GHz maximum frequency, PTFE insulator and silicone gasket.
- 50Ω Impedance
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
