Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR191381000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4196028
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.070 (CNY430.6091) |
| 5+ | CNY380.480 (CNY429.9424) |
| 10+ | CNY379.890 (CNY429.2757) |
| 25+ | CNY379.290 (CNY428.5977) |
| 50+ | CNY378.700 (CNY427.931) |
| 100+ | CNY378.100 (CNY427.253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.07 (CNY430.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR191381000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4196028
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R191381000 is an N Female to SMA Female Square Flange Straight Adapter, panel sealed, with nickel plated cupro beryllium center contact and nickel-plated laiton body. This adapter has PTFE insulation, sub miniature coaxial connectors and screw-on coupling.
- 50Ω Nominal impedance
- 0 to 11GHz Frequency range
- 500Vrms Voltage rating
- 5000MΩ Insulation resistance
- -55 to 155°C Temperature range
Applications
Industrial
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R191381000
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
