Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
100 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.110 (CNY637.4443) |
| 5+ | CNY493.600 (CNY557.768) |
| 10+ | CNY408.980 (CNY462.1474) |
| 25+ | CNY366.670 (CNY414.3371) |
| 50+ | CNY338.470 (CNY382.4711) |
| 100+ | CNY336.960 (CNY380.7648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY564.11 (CNY637.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR191332000
Order Code4196004
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R191332000 is an N Female to SMA Female Bulkhead Straight Adapter, panel sealed, with gold-plated beryllium copper center contact and nickel-plated brass body. This adapter has PTFE insulation, sub miniature coaxial connectors and screw-on coupling.
- 50Ω Nominal impedance
- 0 to 11GHz Frequency range
- 500Vrms Voltage rating
- 5000MΩ Insulation resistance
- -55 to 155°C Temperature range
Applications
Industrial
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R191332000
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
