Print Page
Image is for illustrative purposes only. Please refer to product description.

93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.900 (CNY459.797) |
| 5+ | CNY356.040 (CNY402.3252) |
| 10+ | CNY295.000 (CNY333.350) |
| 25+ | CNY264.490 (CNY298.8737) |
| 50+ | CNY244.140 (CNY275.8782) |
| 100+ | CNY227.860 (CNY257.4818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.90 (CNY459.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The R191331000 is a RF/coaxial Straight Adapter with N-type jack to SMC jack connection. It has nickel-plated brass body, gold-plated beryllium copper centre contact and a PTFE insulator.
- 50Ω Nominal impedance
- 5000MΩ Minimum insulation resistance
- -55 to 155°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R191331000
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
