Print Page
Image is for illustrative purposes only. Please refer to product description.

320 In Stock
Need more?
320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.100 (CNY255.493) |
| 5+ | CNY223.750 (CNY252.8375) |
| 10+ | CNY221.390 (CNY250.1707) |
| 25+ | CNY217.990 (CNY246.3287) |
| 50+ | CNY214.590 (CNY242.4867) |
| 100+ | CNY196.010 (CNY221.4913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.10 (CNY255.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The R191209000 from Radiall is a straight SMB male to BNC male adapter. This adapter provides electrical performance of DC to 4GHz and impedance of 50 ohm.
- Brass with nickel plated body
- Brass with gold plated centre contact
- Polytetrafluoroethylene insulator
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R191209000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
