Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.880 (CNY153.5444) |
| 10+ | CNY118.900 (CNY134.357) |
| 25+ | CNY98.510 (CNY111.3163) |
| 100+ | CNY88.320 (CNY99.8016) |
| 250+ | CNY84.480 (CNY95.4624) |
| 500+ | CNY80.630 (CNY91.1119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.88 (CNY153.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR180540007WCopy
Manufacturer Standard Lead Time29 weeks
Order Code2817903
Product RangeNEX10
Technical Datasheet
Connector TypeNEX10 Coaxial
Connector Body StyleStraight Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max20GHz
Connector MountingPanel Mount
Product RangeNEX10
SVHCLead (04-Feb-2026)
Product Overview
- Rectangle flange rectangle panel seal with a cylindrical contact
- Brass body material, beryllium copper centre contact material
- PTFE insulator, silicone rubber gasket
- 50 ohm impedance, 0 to 20GHz frequency range
- Insertion loss is .05F(GHz)dB maximum, 500Veff maximum voltage rating
- Dielectric withstanding voltage is 1500Veff minimum
- Insulation resistance is 5000Mohm minimum
- Operating temperature range from -55 to +125°C
Technical Specifications
Connector Type
NEX10 Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
20GHz
Product Range
NEX10
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016057

