Print Page
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.010 (CNY239.5713) |
| 10+ | CNY185.510 (CNY209.6263) |
| 25+ | CNY153.710 (CNY173.6923) |
| 100+ | CNY137.800 (CNY155.714) |
| 250+ | CNY133.010 (CNY150.3013) |
| 500+ | CNY126.390 (CNY142.8207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.01 (CNY239.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR180300007WCopy
Manufacturer Standard Lead Time26 weeks
Order Code2817902
Product RangeNEX10
Technical Datasheet
Connector TypeNEX10 Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangeNEX10
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
NEX10 Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG402
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
NEX10
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01456

