Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.880 (CNY153.5444) |
| 10+ | CNY115.460 (CNY130.4698) |
| 25+ | CNY108.230 (CNY122.2999) |
| 100+ | CNY98.140 (CNY110.8982) |
| 250+ | CNY92.000 (CNY103.960) |
| 500+ | CNY87.610 (CNY98.9993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.88 (CNY153.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR180052007WCopy
Manufacturer Standard Lead Time26 weeks
Order Code2817899
Product RangeNEX10
Technical Datasheet
Connector TypeNEX10 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max20GHz
Connector MountingCable Mount
Product RangeNEX10
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
NEX10 Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG402
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
20GHz
Product Range
NEX10
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01016

