Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR161715000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4195875
Your Part Number
354 In Stock
Need more?
354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.800 (CNY249.504) |
| 10+ | CNY187.640 (CNY212.0332) |
| 25+ | CNY179.430 (CNY202.7559) |
| 100+ | CNY159.500 (CNY180.235) |
| 250+ | CNY149.500 (CNY168.935) |
| 500+ | CNY144.500 (CNY163.285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.80 (CNY249.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR161715000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4195875
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R161715000 is a female to female Square Flange N Adapter with BBR-plated brass outer contact, gold over nickel plated beryllium copper center contact, BBR plated brass body. This N series adapter has PTFE insulation, high durability and proven strength.
- Standard coaxial connector
- Screw-on coupling
- High power rating
- Excellent RF performance
- Meets MIL-C-39012/MIL STD 348-304, CEI 169-16, CECC 22210, NF-C-93566 and DS 8811 standards
- -55 to 155°C Temperature range
Applications
Wireless, Aerospace, Defence, Military, Industrial
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R161715000
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052843
