Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.110 (CNY173.0143) |
| 10+ | CNY150.300 (CNY169.839) |
| 25+ | CNY147.490 (CNY166.6637) |
| 100+ | CNY145.280 (CNY164.1664) |
| 250+ | CNY143.060 (CNY161.6578) |
| 500+ | CNY136.360 (CNY154.0868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.11 (CNY173.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR161606000Copy
Order Code4195840
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R161606000 is a Bulkhead N Jack Receptacle, rear mounting combination seal, with BBR-plated brass outer contact, gold over nickel plated beryllium copper center contact, BBR plated brass body. This N series plug receptacle has PTFE insulation, panel mounting and solder termination, high durability and proven strength.
- Standard coaxial connector
- Screw-on coupling
- High power rating
- Excellent RF performance
- Meets MIL-C-39012/MIL STD 348-304, CEI 169-16, CECC 22210, NF-C-93566 and DS 8811 standards
- -55 to 155°C Temperature range
Applications
Wireless, Aerospace, Defence, Military, Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Alternatives for R161606000
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455452
