Print Page
Image is for illustrative purposes only. Please refer to product description.

373 In Stock
1,000 more incoming. You can reserve stock now
373 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.250 (CNY96.3325) |
| 10+ | CNY72.440 (CNY81.8572) |
| 25+ | CNY67.910 (CNY76.7383) |
| 100+ | CNY61.570 (CNY69.5741) |
| 250+ | CNY57.720 (CNY65.2236) |
| 500+ | CNY55.080 (CNY62.2404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.25 (CNY96.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR161404000Copy
Order Code4195814
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R161404000 is a straight flanged N Coaxial Jack with gold-plated beryllium copper contact. It features solder coaxial termination, PTFE insulator and 11GHz maximum frequency.
- 1.04 + 0.004 x F (GHz) Maximum VSWR
- 1400Veff Maximum voltage rating
- 5000MΩ Minimum insulation resistance
- 500-cycle Minimum life (mating)
Applications
RF Communications
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Alternatives for R161404000
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
