Print Page
Image is for illustrative purposes only. Please refer to product description.

939 In Stock
Need more?
939 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.110 (CNY135.7243) |
| 10+ | CNY102.110 (CNY115.3843) |
| 25+ | CNY95.720 (CNY108.1636) |
| 100+ | CNY86.800 (CNY98.084) |
| 250+ | CNY83.070 (CNY93.8691) |
| 500+ | CNY77.500 (CNY87.575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.11 (CNY135.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR143008000
Order Code4195504
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG141, RG142, RG142FTX, RG223, RG400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R143008000 is a straight TNC Plug, clamp type, with gold over nickel plated brass center contact, nickel plated brass body for 5/50 S+D cable. This TNC series plug has PTFE insulation, cable mounting and solder termination, suitable for high power levels.
- Screw-on equivalent to BNC bayonet series
- Good RF performance
- Long life and high strength
- Meets MIL-C-39012/MIL STD 348A/313, IEC 60169-17 and CECC 22200 standards
- -65 to 165°C Temperature rating
Applications
Avionics, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG141, RG142, RG142FTX, RG223, RG400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Alternatives for R143008000
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
