Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
100 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.260 (CNY148.3238) |
| 10+ | CNY113.820 (CNY128.6166) |
| 25+ | CNY107.880 (CNY121.9044) |
| 100+ | CNY90.900 (CNY102.717) |
| 250+ | CNY87.490 (CNY98.8637) |
| 500+ | CNY85.270 (CNY96.3551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.26 (CNY148.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The R142720700 is a RF/coaxial Straight Adapter with BNC jack to BNC jack connection. It has brass body, nickel phosphorous gold radial plated brass outer contact and a PTFE insulator.
- 75Ω Impedance
- -65 to 165°C Operating temperature range
- 1000 Long life duration (mating endurance)
Applications
Aerospace, Defence, Military, RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
BNC Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (2)
Alternatives for R142720700
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
