Print Page
Image is for illustrative purposes only. Please refer to product description.

502 In Stock
Need more?
502 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.960 (CNY71.1448) |
| 10+ | CNY56.980 (CNY64.3874) |
| 100+ | CNY41.040 (CNY46.3752) |
| 250+ | CNY40.910 (CNY46.2283) |
| 500+ | CNY40.780 (CNY46.0814) |
| 1000+ | CNY38.240 (CNY43.2112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.96 (CNY71.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR142085161Copy
Order Code4195413
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG59
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R142085161 is a crimp BNC Straight Plug for use with KX6A and RG59 RF coaxial cables. It has nickel-plated brass body with gold over nickel plated brass centre contact and a polypropylene insulator.
- 5000MΩ Minimum insulation resistance
- 1500Veff Minimum dielectric withstanding voltage
- 500Veff Maximum voltage rating
- 100-cycle Minimum mating life
- -35 to 70°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
