Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR141720000Copy
Manufacturer Standard Lead Time27 weeks
Order Code4195280
Your Part Number
111 In Stock
300 more incoming. You can reserve stock now
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.980 (CNY151.3974) |
| 10+ | CNY113.870 (CNY128.6731) |
| 25+ | CNY106.740 (CNY120.6162) |
| 100+ | CNY96.780 (CNY109.3614) |
| 250+ | CNY95.690 (CNY108.1297) |
| 500+ | CNY95.010 (CNY107.3613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.98 (CNY151.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141720000Copy
Manufacturer Standard Lead Time27 weeks
Order Code4195280
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R141720000 is a female to female Bulkhead BNC Adapter, BNC series, with gold over nickel plated beryllium copper center contact, nickel-plated brass body, PTFE insulation. The BNC connector is the most popular coaxial connector series in the world, featuring a two-pin bayonet coupling system for quick and reliable engagement and disengagement.
- Worldwide standardised coaxial connector
- Bayonet coupling
- Proven strength and reliability
- Good RF performance
- Meets MIL-C-39012/MIL STD 348-A/301, IEC 169-8, CECC 22120 and UTE-C-93564 standards
- -65 to 165°C Temperature rating
Applications
Aerospace, Defence, Military, RF Communications, Test & Measurement, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R141720000
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
