Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR141665200Copy
Manufacturer Standard Lead Time30 weeks
Order Code1775180
Your Part Number
443 In Stock
Need more?
443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.050 (CNY78.0265) |
| 10+ | CNY58.640 (CNY66.2632) |
| 100+ | CNY49.800 (CNY56.274) |
| 250+ | CNY46.080 (CNY52.0704) |
| 500+ | CNY44.480 (CNY50.2624) |
| 1000+ | CNY42.340 (CNY47.8442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.05 (CNY78.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141665200Copy
Manufacturer Standard Lead Time30 weeks
Order Code1775180
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Frequency Max1.5GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R141665200 is a right angle BNC Coaxial Jack with gold-plated bronze contact. It features through hole right angle coaxial termination, PTFE insulator and 1.5GHz maximum frequency.
- 10.8 + 0.006 x F (GHz) Maximum VSWR
- 500Veff Maximum voltage rating
- 5000MΩ Minimum insulation resistance
- 100-cycle Minimum life (mating)
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
1.5GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01477
