Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.840 (CNY99.2592) |
| 10+ | CNY78.200 (CNY88.366) |
| 25+ | CNY73.250 (CNY82.7725) |
| 100+ | CNY66.400 (CNY75.032) |
| 250+ | CNY61.450 (CNY69.4385) |
| 500+ | CNY59.320 (CNY67.0316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.84 (CNY99.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141605000
Order Code4195218
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R141605000 is a bulkhead front-mounting combination seal BNC Female Receptacle made of nickel-plated brass body with gold over nickel plated beryllium copper solder pot centre contact and a PTFE insulator.
- 5000MΩ Minimum insulation resistance
- 1500Veff Minimum dielectric withstanding voltage
- 500Veff Maximum voltage rating
- 500-cycle Minimum mating life
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
