Print Page
170 In Stock
5,500 more incoming. You can reserve stock now
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.290 (CNY44.3977) |
| 10+ | CNY37.260 (CNY42.1038) |
| 100+ | CNY31.670 (CNY35.7871) |
| 250+ | CNY29.280 (CNY33.0864) |
| 500+ | CNY28.240 (CNY31.9112) |
| 1000+ | CNY26.890 (CNY30.3857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.29 (CNY44.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141426161
Order Code4195115
Product RangeBNC-CON
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1.5GHz
Connector MountingPCB Mount
Product RangeBNC-CON
SVHCLead (04-Feb-2026)
Product Overview
The R141426161 is a straight BNC Coaxial Jack with gold-plated brass contact. It features through hole vertical coaxial termination, PTFE insulator and 1.5GHz maximum frequency.
- 1.08 + 0.006 x F (GHz) Maximum VSWR
- 500Veff Maximum voltage rating
- 5000MΩ Minimum insulation resistance
- 100-cycle Minimum life (mating)
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
1.5GHz
Product Range
BNC-CON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

