Print Page
Image is for illustrative purposes only. Please refer to product description.

694 In Stock
1,200 more incoming. You can reserve stock now
694 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.790 (CNY81.1227) |
| 10+ | CNY61.010 (CNY68.9413) |
| 100+ | CNY60.300 (CNY68.139) |
| 250+ | CNY55.820 (CNY63.0766) |
| 500+ | CNY52.390 (CNY59.2007) |
| 1000+ | CNY49.650 (CNY56.1045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.79 (CNY81.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141075161
Order Code4194986
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG188, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R141075161 is a crimp BNC Straight Plug for use with KX22A, RG188 and RG316 RF coaxial cables. It has nickel-plated brass body with gold over nickel plated brass centre contact and a polyamide (PTFE) insulator.
- 5000MΩ Minimum insulation resistance
- 1500Veff Minimum dielectric withstanding voltage
- 500Veff Maximum voltage rating
- 100-cycle Minimum mating life
- -35 to 70°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
1.5GHz
Product Range
-
Technical Docs (3)
Alternatives for R141075161
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
