Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR141018000Copy
Manufacturer Standard Lead Time24 weeks
Order Code4194962
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.090 (CNY236.2717) |
| 10+ | CNY201.380 (CNY227.5594) |
| 25+ | CNY183.220 (CNY207.0386) |
| 100+ | CNY165.050 (CNY186.5065) |
| 250+ | CNY161.750 (CNY182.7775) |
| 500+ | CNY158.450 (CNY179.0485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.09 (CNY236.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141018000Copy
Manufacturer Standard Lead Time24 weeks
Order Code4194962
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeRG213, RG214, RG225, RG393
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R141018000 is a straight BNC Plug, clamp type, with gold over nickel plated brass contacts, nickel-plated brass body, for 10+11/50 cable. This BNC series plug has PTFE insulation, cable mounting and solder termination. The BNC connector is the most popular coaxial connector series in the world, featuring a two-pin bayonet coupling system for quick and reliable engagement and disengagement.
- Worldwide standardised coaxial connector
- Bayonet coupling
- Proven strength and reliability
- Good RF performance
- Meets MIL-C-39012/MIL STD 348-A/301, IEC 169-8, CECC 22120 and UTE-C-93564 standards
- -65 to 165°C Temperature rating
Applications
Aerospace, Defence, Military, RF Communications, Test & Measurement, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
RG213, RG214, RG225, RG393
Contact Plating
Gold over Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
