Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR125812001Copy
Manufacturer Standard Lead Time38 weeks
Order Code8591318
Your Part Number
193 In Stock
100 more incoming. You can reserve stock now
90 Delivery in 3-4 Business Days(SG stock)
103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.060 (CNY315.3378) |
| 5+ | CNY244.180 (CNY275.9234) |
| 10+ | CNY202.320 (CNY228.6216) |
| 25+ | CNY181.390 (CNY204.9707) |
| 50+ | CNY167.440 (CNY189.2072) |
| 100+ | CNY159.530 (CNY180.2689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.06 (CNY315.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR125812001Copy
Manufacturer Standard Lead Time38 weeks
Order Code8591318
Technical Datasheet
Accessory TypeCap with Chain
For Use WithSMA Connector
Connector Body MaterialStainless Steel Body
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R125812001 is a Protective Cap with a stainless steel chain and silicone gasket. It is made of stainless steel with passivated finish. It is suitable for SMA connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Cap with Chain
Connector Body Material
Stainless Steel Body
SVHC
Lead (04-Feb-2026)
For Use With
SMA Connector
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101605
