Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY973.810 (CNY1,100.4053) |
| 5+ | CNY927.950 (CNY1,048.5835) |
| 10+ | CNY882.080 (CNY996.7504) |
| 25+ | CNY848.120 (CNY958.3756) |
| 50+ | CNY819.800 (CNY926.374) |
| 100+ | CNY800.190 (CNY904.2147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY973.81 (CNY1,100.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR125753001
Order Code4194901
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R125753001 is a RF/coaxial straight Bulkhead Adapter with SMA jack to SMA jack connection. It has passivated stainless steel body, gold-over-nickel-plated beryllium copper centre contact and a PTFE insulator.
- 50Ω Impedance
- 5000MΩ Minimum insulation resistance
- -40 to 100°C Operating temperature range
- 500 Cycles minimum mating life
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
