Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR125703001Copy
Manufacturer Standard Lead Time23 weeks
Order Code4194834
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.840 (CNY384.0192) |
| 5+ | CNY297.360 (CNY336.0168) |
| 10+ | CNY246.390 (CNY278.4207) |
| 25+ | CNY220.900 (CNY249.617) |
| 50+ | CNY203.910 (CNY230.4183) |
| 100+ | CNY190.310 (CNY215.0503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.84 (CNY384.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR125703001Copy
Manufacturer Standard Lead Time23 weeks
Order Code4194834
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R125703001 is a RF/coaxial Straight Adapter with SMA plug to SMA plug connection. It has passivated stainless steel body, gold-over-nickel-plated brass centre contact and a PTFE insulator.
- 50Ω Impedance
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Operating temperature range
- 500 Cycles minimum mating life
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Alternatives for R125703001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
