Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR125426000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4194780
Your Part Number
1,596 In Stock
Need more?
1,596 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.940 (CNY132.1422) |
| 10+ | CNY99.390 (CNY112.3107) |
| 25+ | CNY93.220 (CNY105.3386) |
| 100+ | CNY84.450 (CNY95.4285) |
| 250+ | CNY78.120 (CNY88.2756) |
| 500+ | CNY77.870 (CNY87.9931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.94 (CNY132.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR125426000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4194780
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R125426000 is a straight SMA Coaxial Jack with gold-plated beryllium copper contact. It features solder coaxial termination, PTFE insulator and 18kHz maximum frequency.
- 1.04 + 0.0045 x F (GHz) Maximum VSWR
- 500Veff Maximum voltage rating
- 5000MΩ Minimum insulation resistance
- 500-cycle Mechanical durability
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Alternatives for R125426000
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001395
