Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.210 (CNY280.4773) |
| 5+ | CNY246.560 (CNY278.6128) |
| 10+ | CNY244.900 (CNY276.737) |
| 25+ | CNY243.240 (CNY274.8612) |
| 50+ | CNY238.380 (CNY269.3694) |
| 100+ | CNY229.550 (CNY259.3915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.21 (CNY280.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR125252000Copy
Order Code4194743
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG405
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R125252000 is a solder 2-holes flange SMA Straight Jack for use with KS1 and RG405 RF coaxial cables. It has gold over nickel plated Inox body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 5000MΩ Minimum insulation resistance
- 750Veff Minimum dielectric withstanding voltage
- 335Veff Maximum voltage rating
- 500-cycle Minimum mating life
- -65 to 105°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Alternatives for R125252000
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
