Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.940 (CNY158.1322) |
| 10+ | CNY118.930 (CNY134.3909) |
| 25+ | CNY111.540 (CNY126.0402) |
| 100+ | CNY101.040 (CNY114.1752) |
| 250+ | CNY96.310 (CNY108.8303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.94 (CNY158.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR125154002
Order Code4194706
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R125154002 is a solder SMA Right Angle Plug for use with KS2 and RG402 RF coaxial cables. It has gold over nickel plated stainless steel body with gold over nickel plated brass centre contact and a PTFE insulator.
- 5000MΩ Minimum insulation resistance
- 1000Veff Minimum dielectric withstanding voltage
- 500Veff Maximum voltage rating
- 500-cycle Minimum mating life
- -65 to 105°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123
