
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.390 (CNY90.8407) |
| 10+ | CNY68.290 (CNY77.1677) |
| 25+ | CNY64.020 (CNY72.3426) |
| 100+ | CNY58.030 (CNY65.5739) |
| 250+ | CNY54.930 (CNY62.0709) |
| 500+ | CNY51.830 (CNY58.5679) |
Product Information
Product Overview
The R125052002 is a straight SMA Plug with gold over nickel plated brass center contact, gold over nickel plated stainless steel body, for 0.085-inch cable. This SMA series plug has PTFE insulation, cable mounting and solder termination. The stainless steel SMA connector has been designed for applications where reliability, durability, robustness and high frequency are very important. Radiall offers an extended frequency SMA range allowing coaxial system operation up to 27GHz. This series mates with the standard SMA series and maintains the same mechanical characteristics (part numbers ending with 700, 701 or 702).
- Subminiature coaxial connector
- Screw-on coupling
- High RF performance
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- -65 to 165°C Temperature rating
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
SMA Coaxial
Solder
RG405
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
18GHz
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
