Print Page
Image is for illustrative purposes only. Please refer to product description.

917 In Stock
Need more?
917 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.830 (CNY186.2579) |
| 10+ | CNY142.100 (CNY160.573) |
| 25+ | CNY133.220 (CNY150.5386) |
| 100+ | CNY121.610 (CNY137.4193) |
| 250+ | CNY115.070 (CNY130.0291) |
| 500+ | CNY107.450 (CNY121.4185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.83 (CNY186.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR124680123
Order Code4194615
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R124680123 is a right angle SMA Jack Receptacle for PCB solder legs, with gold over nickel plated beryllium copper center contact, gold over nickel plated brass body. This SMA-COM series jack receptacle has PTFE insulation, PCB mounting and through hole termination.
- Subminiature coaxial connector
- Screw-on coupling
- High RF performance
- Meets MIL-C-39012 standard
- -65 to 165°C Temperature rating
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Alternatives for R124680123
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
