Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.930 (CNY136.6509) |
| 10+ | CNY119.720 (CNY135.2836) |
| 25+ | CNY118.510 (CNY133.9163) |
| 100+ | CNY102.630 (CNY115.9719) |
| 250+ | CNY98.300 (CNY111.079) |
| 500+ | CNY96.320 (CNY108.8416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.93 (CNY136.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR124071120WCopy
Order Code2494433
Product RangeSMA-COM
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeKX22A, RG188, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product RangeSMA-COM
SVHCLead (04-Feb-2026)
Product Overview
The R124071120W is a full crimp SMA Straight Plug for use with KX22A, RG188 and RG316 RF coaxial cables. It has BBR2-plated brass body with gold over copper plated brass centre contact and a PTFE insulator.
- 5000MΩ Minimum insulation resistance
- 750Veff Minimum dielectric withstanding voltage
- 250Veff Maximum voltage rating
- 100-cycle Mating life
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
KX22A, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
SMA-COM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

