Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR114753000Copy
Manufacturer Standard Lead Time30 weeks
Order Code4194561
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,094.330 (CNY1,236.5929) |
| 5+ | CNY1,049.330 (CNY1,185.7429) |
| 10+ | CNY1,004.330 (CNY1,134.8929) |
| 25+ | CNY965.670 (CNY1,091.2071) |
| 50+ | CNY933.380 (CNY1,054.7194) |
| 100+ | CNY870.520 (CNY983.6876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,094.33 (CNY1,236.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR114753000Copy
Manufacturer Standard Lead Time30 weeks
Order Code4194561
Technical Datasheet
Convert From Coax TypeSMB
Convert From GenderPlug
Convert To Coax TypeSMB
Convert To GenderPlug
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
RF/coaxial hermetically sealed bulkhead adapter with SMB plug to SMB plug connection has a gold-over-nickel-plated brass body, gold-over-nickel-plated brass centre contact and a PTFE insulator.
- 50 ohm impedance
- 1000Mohm minimum insulation resistance
- Operating temperature range from -65 to 165°C
- 500 cycles minimum mating life
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMB
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Alternatives for R114753000
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
