Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR114665000Copy
Manufacturer Standard Lead Time46 weeks
Order Code4194548
Your Part Number
9,023 In Stock
10,300 more incoming. You can reserve stock now
2,820 Next business day delivery available(Shanghai stock)
6,203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.650 (CNY103.5645) |
| 10+ | CNY77.860 (CNY87.9818) |
| 25+ | CNY72.980 (CNY82.4674) |
| 100+ | CNY66.180 (CNY74.7834) |
| 250+ | CNY61.230 (CNY69.1899) |
| 500+ | CNY59.070 (CNY66.7491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.65 (CNY103.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR114665000Copy
Manufacturer Standard Lead Time46 weeks
Order Code4194548
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R114665000 is a right angle SMB Coaxial Jack with gold-plated beryllium copper contact. It features solder coaxial termination, PTFE insulator and 4GHz maximum frequency.
- 1.05 + 0.008 x F (GHz) Maximum VSWR
- 500Veff Maximum voltage rating
- 1000MΩ Minimum insulation resistance
- 500-cycle Minimum life (mating)
Applications
RF Communications
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for R114665000
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
