Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.110 (CNY62.2743) |
| 10+ | CNY46.850 (CNY52.9405) |
| 100+ | CNY39.820 (CNY44.9966) |
| 250+ | CNY36.830 (CNY41.6179) |
| 500+ | CNY35.550 (CNY40.1715) |
| 1000+ | CNY34.070 (CNY38.4991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.11 (CNY62.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR114426000Copy
Order Code4194512
Product RangeSMB
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeSMB
SVHCLead (04-Feb-2026)
Product Overview
The R114426000 from Radiall is a straight SMB male receptacle connector for PC board application. SMB connectors are semi-precision, subminiature devices that provide electrical performance up to 4GHz and impedance of 50 ohm.
- Brass with gold plated body
- Brass with gold plated centre contact
- Polytetrafluoroethylene insulator
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
SMB
Technical Docs (3)
Alternatives for R114426000
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996

