Print Page
Image is for illustrative purposes only. Please refer to product description.

565 In Stock
250 more incoming. You can reserve stock now
565 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.890 (CNY188.5857) |
| 10+ | CNY160.980 (CNY181.9074) |
| 25+ | CNY155.070 (CNY175.2291) |
| 100+ | CNY149.150 (CNY168.5395) |
| 250+ | CNY148.050 (CNY167.2965) |
| 500+ | CNY146.950 (CNY166.0535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.89 (CNY188.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR114165000Copy
Order Code4194494
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG179, RG187, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R114165000 is a clamp SMB Right Angle Plug for use with KX22A, RG179, RG188, RG187 and RG316 RF coaxial cables. It has gold over nickel plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 1000MΩ Minimum insulation resistance
- 500Veff Minimum dielectric withstanding voltage
- 170Veff Maximum voltage rating
- 500-cycle Mating life
- -55 to 155°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG179, RG187, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for R114165000
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
