Print Page
Image is for illustrative purposes only. Please refer to product description.

920 In Stock
Need more?
920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.120 (CNY143.6456) |
| 10+ | CNY118.630 (CNY134.0519) |
| 25+ | CNY111.160 (CNY125.6108) |
| 100+ | CNY100.730 (CNY113.8249) |
| 250+ | CNY88.480 (CNY99.9824) |
| 500+ | CNY85.500 (CNY96.615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.12 (CNY143.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR114005000Copy
Order Code4194445
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeECO316, ECO316D, RG174, RG174FTX, RG179, RG187, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R114005000 is a straight SMB Coaxial Plug with gold-plated beryllium copper contact. This coaxial plug is suitable for ECO316, ECO316D, RG174, RG174FTX, RG179, RG187, RG188 and RG316 cable. It features solder coaxial termination, PTFE insulator and 4GHz maximum frequency.
- 1.25 + 0.0400 x F (GHz) Maximum VSWR
- 335Veff Maximum voltage rating
- 1000MΩ Minimum insulation resistance
- 500-cycle Minimum life (mating)
Applications
RF Communications
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
ECO316, ECO316D, RG174, RG174FTX, RG179, RG187, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
