Print Page
Image is for illustrative purposes only. Please refer to product description.

587 In Stock
250 more incoming. You can reserve stock now
587 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.040 (CNY131.1252) |
| 10+ | CNY109.190 (CNY123.3847) |
| 25+ | CNY102.340 (CNY115.6442) |
| 100+ | CNY95.480 (CNY107.8924) |
| 250+ | CNY93.580 (CNY105.7454) |
| 500+ | CNY92.800 (CNY104.864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.04 (CNY131.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR114003000Copy
Order Code4194433
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG178, RG178LC, RG196
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R114003000 is a straight SMB Plug, clamp type for 2/50/S RG178/RG196 flexible cable, with gold over nickel plated beryllium copper contacts, gold over nickel plated brass body. This SMB series plug has PTFE insulation, cable mounting and solder termination. The SMB snap-on subminiature coaxial connector provides a fast and reliable connection for high density packaging for applications up to 4GHz. The design permits quick engagement and disengagement.
- Subminiature coaxial connector
- Snap-on coupling
- Low weight and reduced outline dimensions
- Meets MIL-C-39012 and MIL-C-39012/67-72 standard
- -55 to 100°C Temperature range
Applications
Automotive, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG178, RG178LC, RG196
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for R114003000
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
