Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR113426000Copy
Manufacturer Standard Lead Time32 weeks
Order Code886853
Your Part Number
3,152 In Stock
2,500 more incoming. You can reserve stock now
661 Next business day delivery available(Shanghai stock)
2,491 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.030 (CNY47.4939) |
| 10+ | CNY35.690 (CNY40.3297) |
| 100+ | CNY30.310 (CNY34.2503) |
| 250+ | CNY28.030 (CNY31.6739) |
| 500+ | CNY27.040 (CNY30.5552) |
| 1000+ | CNY25.800 (CNY29.154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.03 (CNY47.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR113426000Copy
Manufacturer Standard Lead Time32 weeks
Order Code886853
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R113426000 is a straight MCX Coaxial Jack with gold-plated beryllium copper contact. It features solder coaxial termination, PTFE insulator and 3GHz maximum frequency.
- 1.05 + 0.050 x F (GHz) Maximum VSWR
- 335Veff Maximum voltage rating
- 1000MΩ Minimum insulation resistance
- 500-cycle Minimum life (mating)
Applications
RF Communications
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
-
Technical Docs (2)
Alternatives for R113426000
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
