Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR112005000Copy
Manufacturer Standard Lead Time32 weeks
Order Code4194299
Your Part Number
1,820 In Stock
Need more?
1,820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.380 (CNY242.2494) |
| 10+ | CNY179.820 (CNY203.1966) |
| 25+ | CNY145.260 (CNY164.1438) |
| 100+ | CNY141.840 (CNY160.2792) |
| 250+ | CNY138.420 (CNY156.4146) |
| 500+ | CNY134.990 (CNY152.5387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.38 (CNY242.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR112005000Copy
Manufacturer Standard Lead Time32 weeks
Order Code4194299
Technical Datasheet
Connector TypeSMC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG179, RG187, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R112005000 is a straight SMC Plug, clamp type, with gold over nickel plated beryllium copper contacts, gold over nickel plated brass body for 2.6/50+75 S RG174/RG316/RG179 cable. This SMC series plug has PTFE insulation, cable mounting and solder termination.
- Subminiature coaxial connector
- Screw-on coupling
- Low weight and reduced outline dimensions
- Meets MIL-C-39012 standard
- -65 to 165°C Temperature rating
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Connector Type
SMC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG179, RG187, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
10GHz
Product Range
-
Technical Docs (2)
Alternatives for R112005000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381
