Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.800 (CNY81.134) |
| 10+ | CNY61.010 (CNY68.9413) |
| 100+ | CNY51.860 (CNY58.6018) |
| 250+ | CNY47.980 (CNY54.2174) |
| 500+ | CNY46.300 (CNY52.319) |
| 1000+ | CNY44.090 (CNY49.8217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.80 (CNY81.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR110422100Copy
Order Code1117055
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R110422100 is an end launch MMCX Straight Jack made of gold over nickel plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 1000MΩ Minimum insulation resistance
- 500Veff Minimum dielectric withstanding voltage
- 250Veff Maximum voltage rating
- 500-cycle Minimum mating life
- -55 to 155°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
