Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No2069923Copy
Order Code2069923
Product RangeRaaco Shelf Bins
Also Known AsBIN SHELF 5-600
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.380 (CNY126.9894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.38 (CNY126.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No2069923Copy
Order Code2069923
Product RangeRaaco Shelf Bins
Also Known AsBIN SHELF 5-600
Technical Datasheet
Bin ColourBlue
External Height111mm
External Width168mm
External Depth375mm
Carrying Capacity10kg
Product RangeRaaco Shelf Bins
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BIN 5-600 is a red Shelf Bin made of polypropylene (PP). It is suitable for use with the 310mm shelf (type 9031) with rear grip.
Applications
Industrial
Technical Specifications
Bin Colour
Blue
External Width
168mm
Carrying Capacity
10kg
SVHC
No SVHC (04-Feb-2026)
External Height
111mm
External Depth
375mm
Product Range
Raaco Shelf Bins
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
