Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No715355
Order Code2069926
Product RangeRaaco - Assortment Box
Also Known AsA45 STORAGE CASE, GTIN UPC EAN: 5733439715317
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.480 (CNY154.2224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.48 (CNY154.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No715355
Order Code2069926
Product RangeRaaco - Assortment Box
Also Known AsA45 STORAGE CASE, GTIN UPC EAN: 5733439715317
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial2.01"
External Height - Metric51mm
External Width - Imperial12.28"
External Width - Metric312mm
External Depth - Imperial9.37"
External Depth - Metric238mm
Product RangeRaaco - Assortment Box
SVHCNo SVHC (04-Feb-2026)
Product Overview
A durable, versatile case, ideal for anyone who needs to use and carry a variety of different sized tools and components.
- Come with customisable compartments that can be changed to suit the users needs
- Each case supplied with 21 dividers
- Strong, snap-shut clasps and a clear lid for viewing the contents
- Dimensions (HxWxD): 51mm x 312mm x 238mm
Applications
Maintenance & Repair
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
51mm
External Width - Metric
312mm
External Depth - Metric
238mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
2.01"
External Width - Imperial
12.28"
External Depth - Imperial
9.37"
Product Range
Raaco - Assortment Box
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
