Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No109246Copy
Manufacturer Standard Lead Time11 weeks
Order Code419837
Product RangeRaaco ESD Cabinet
Also Known AsESD CABINET 936-01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,347.770 (CNY1,522.9801) |
| 10+ | CNY1,320.820 (CNY1,492.5266) |
| 25+ | CNY1,293.860 (CNY1,462.0618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,347.77 (CNY1,522.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No109246Copy
Manufacturer Standard Lead Time11 weeks
Order Code419837
Product RangeRaaco ESD Cabinet
Also Known AsESD CABINET 936-01
Technical Datasheet
ESD Storage TypeCabinet
External Height - Imperial16.42"
External Height - Metric417mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product RangeRaaco ESD Cabinet
SVHCNo SVHC (04-Feb-2026)
Product Overview
Anti-static cabinet that provides 100% protection against static electricity, ensuring efficient, anti-static protection for sensitive equipment.
- Made from special plastic containing carbon fibres, making the product permanently anti-static
- Will not diminish over time or through intensive use
- Supplied with earth leads
- Fulfils all EN 61340-5-1 standards
- Surface resistance : 10 (4) -10Ω
Technical Specifications
ESD Storage Type
Cabinet
External Height - Metric
417mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
16.42"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
Raaco ESD Cabinet
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:83040000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.87
