Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.260 (CNY138.1538) |
| 14+ | CNY119.880 (CNY135.4644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.26 (CNY138.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No107914Copy
Order Code3280571
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourOpaque
External Height - Imperial2.17"
External Height - Metric55mm
External Width - Imperial13.07"
External Width - Metric332mm
External Depth - Imperial10"
External Depth - Metric254mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Opaque
External Height - Metric
55mm
External Width - Metric
332mm
External Depth - Metric
254mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
2.17"
External Width - Imperial
13.07"
External Depth - Imperial
10"
Product Range
-
Technical Docs (1)
Alternatives for 107914
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
