Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQSB-40-01.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1325144
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.620 (CNY34.6006) |
| 10+ | CNY26.450 (CNY29.8885) |
| 25+ | CNY24.760 (CNY27.9788) |
| 50+ | CNY24.710 (CNY27.9223) |
| 100+ | CNY24.660 (CNY27.8658) |
| 250+ | CNY24.610 (CNY27.8093) |
| 500+ | CNY24.560 (CNY27.7528) |
| 1000+ | CNY24.510 (CNY27.6963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.62 (CNY34.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQSB-40-01.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1325144
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Frame Size40mm
For Use WithQualtek QLM Sleeves & QSB Series Fans
Fixing Centres32mm
Filter MaterialSteel
Guard Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fan Frame Size
40mm
Fixing Centres
32mm
Guard Material
-
SVHC
No SVHC (14-Jun-2023)
For Use With
Qualtek QLM Sleeves & QSB Series Fans
Filter Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for QSB-40-01.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
