Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-3/4-01-QB48IN-5.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2836860
Product RangeQ5-3X Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.450 (CNY303.3485) |
| 5+ | CNY234.900 (CNY265.437) |
| 10+ | CNY194.630 (CNY219.9319) |
| 25+ | CNY174.500 (CNY197.185) |
| 50+ | CNY161.070 (CNY182.0091) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY268.45 (CNY303.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-3/4-01-QB48IN-5.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2836860
Product RangeQ5-3X Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Metric19mm
I.D. Recovered Max - Imperial0.236"
Product RangeQ5-3X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Recovered Max - Imperial
0.236"
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Metric
19mm
Product Range
Q5-3X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
