Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-3/16-01-SS100MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2836859
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY868.300 (CNY981.179) |
| 200+ | CNY713.270 (CNY805.9951) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY868.30 (CNY981.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-3/16-01-SS100MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2836859
Technical Datasheet
Shrink Ratio3:1
Length - Imperial328ft
Length - Metric100m
Shrink Tubing / Boot MaterialPO (Polyolefin)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
Length - Metric
100m
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
328ft
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
