Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-5/16-01-QB48IN-25Copy
Manufacturer Standard Lead Time19 weeks
Order Code2837056
Product RangeQ2-F Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.340 (CNY351.8142) |
| 5+ | CNY192.840 (CNY217.9092) |
| 10+ | CNY192.570 (CNY217.6041) |
| 25+ | CNY172.620 (CNY195.0606) |
| 50+ | CNY171.950 (CNY194.3035) |
| 100+ | CNY151.790 (CNY171.5227) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY311.34 (CNY351.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-5/16-01-QB48IN-25Copy
Manufacturer Standard Lead Time19 weeks
Order Code2837056
Product RangeQ2-F Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.315"
I.D. Recovered Max - Metric4mm
Product RangeQ2-F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Recovered Max - Metric
4mm
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.315"
Product Range
Q2-F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5292
