Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-3/8-01-QB48IN-25Copy
Manufacturer Standard Lead Time24 weeks
Order Code2837053
Product RangeQ2-F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY214.560 (CNY242.4528) |
| 25+ | CNY210.290 (CNY237.6277) |
| 50+ | CNY200.930 (CNY227.0509) |
| 100+ | CNY183.870 (CNY207.7731) |
| 250+ | CNY172.790 (CNY195.2527) |
Price for:Pack of 25
Minimum: 10
Multiple: 10
CNY2,145.60 (CNY2,424.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-3/8-01-QB48IN-25Copy
Manufacturer Standard Lead Time24 weeks
Order Code2837053
Product RangeQ2-F Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric9.5mm
I.D. Recovered Max - Metric4.8mm
Product RangeQ2-F Series
Technical Specifications
Shrink Ratio
2:1
I.D. Recovered Max - Metric
4.8mm
I.D. Supplied - Metric
9.5mm
Product Range
Q2-F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
