Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-3/4-01-SS200FTCopy
Manufacturer Standard Lead Time5 weeks
Order Code2908940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.330 (CNY955.2229) |
| 200+ | CNY739.660 (CNY835.8158) |
| 500+ | CNY612.860 (CNY692.5318) |
Price for:1 Reel: (200ft)
Minimum: 1
Multiple: 1
CNY845.33 (CNY955.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-3/4-01-SS200FTCopy
Manufacturer Standard Lead Time5 weeks
Order Code2908940
Technical Datasheet
Shrink Ratio2:1
Length - Imperial200ft
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Recovered Max - Metric
9.5mm
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
200ft
Shrink Tubing / Boot Material
PO (Polyolefin)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.357359
